73 72 180 F | Knipex
Power side cutter, 180 mm, 280 g, cut capacity (5.5/4.6/3.2/3 mm), 73 72 180 F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.6273 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
68.63 € *
Price list
Quantity
Price per unit*
1 pcs.
68.6273 €
6 pcs.
61.7729 €
*incl. VAT plus shipping costs
Subject to prior sale
The superior High-Leverage Diagonal Cutter with patented double joint. Ideal transmission of force due to double-hinged design. Reliably cuts all types of wire, including steel tape. For rough or very fine cutting. Low cutting impact: gentle on hands. The tension on muscles and tendons is relieved. For comfortable cutting, repetitive cutting or extremely hard cutting jobs. High degree of stability and zero-backlash due to precisely milled forged-in axles. Chrome vanadium heavy-duty steel, forged, oil-hardened Model: With opening spring to simplify reapplication and for repetitive cutting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 180 mm | |
| Weight | 280 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 5.5 mm | |
| Cutting capacity (medium-hard) | 4.6 mm | |
| Cutting capicity (hard) | 3.2 mm | |
| Cutting capicity (Piano wire) | 3 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |