73 06 160 T | Knipex
VDE side cutter, 160 mm, 184 g, cut capacity (4.8/3/2.7/2 mm), 73 06 160 T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.6916 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
56.69 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6916 €
6 pcs.
51.0153 €
*incl. VAT plus shipping costs
Subject to prior sale
Compact and 25 % less weight. Powerful and precise. Cuts finest strands as well as multi-core cables and piano wires. Box-joint design: highest stability with low weight. Doubly supported joint axis for heaviest duty. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. 40% less force required compared with standard diagonal cutters of the same length. Large opening width for thicker cables. Cuts precisely, even through fine copper wires. Compact, low-weight construction. Universally usable, in the assembly, maintenance and production. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Model: Pliers with integrated, insulated tether attachment point for a tool tether.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 184 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 4.8 mm | |
| Cutting capacity (medium-hard) | 3 mm | |
| Cutting capicity (hard) | 2.7 mm | |
| Cutting capicity (Piano wire) | 2 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |