73 05 160 T | Knipex
Side cutter, 160 mm, 180 g, cut capacity (4.8/3.8/2.7/2.2 mm), 73 05 160 T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.7777 € *
Available in 7 Days: 50 pcs. - if ordered today
Compact and 25 % less weight. Powerful and precise. Cuts finest strands as well as multi-core cables and piano wires. Box-joint design: highest stability with low weight. Doubly supported joint axis for heaviest duty. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. 40% less force required compared with standard diagonal cutters of the same length. Large opening width for thicker cables. Cuts precisely, even through fine copper wires. Compact, low-weight construction. Universally usable, in the assembly, maintenance and production. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 180 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 4.8 mm | |
| Cutting capacity (medium-hard) | 3.8 mm | |
| Cutting capicity (hard) | 2.7 mm | |
| Cutting capicity (Piano wire) | 2.2 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |