72 51 160 | Knipex
Side cutter, 160 mm, 166 g, 72 51 160
Order No.: 05L2541
EAN: 4003773028031
MPN:
72 51 160
7251160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1296 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
33.13 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1296 €
6 pcs.
29.8214 €
*incl. VAT plus shipping costs
Subject to prior sale
Diagonal cutter, 72 51 160, Knipex
Specially developed for cutting fibre optics (glass fibre cables). With elongated cutting edge. Cutting face flush ground. Cutting edges additionally induction hardened. With opening spring. Vanadium electric steel, forged, multi stage oil-hardened
Technical Data
- Material: Vanadium electrical steel
- Weight: 166 g
- Length: 160 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 166 g | |
| Cutting edge | without facet | |
| Material | vanadium electrical steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |