70 06 160 T | Knipex
VDE side cutter, 160 mm, 230 g, cut capacity (4/3/2 mm/–), 70 06 160 T
Order No.: 22L1761
EAN: 4003773081463
MPN:
70 06 160 T
7006160T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1732 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.17 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1732 €
6 pcs.
38.8535 €
*incl. VAT plus shipping costs
Subject to prior sale
The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened Model: With elongated cutting edge. Pliers with integrated, insulated tether attachment point for a tool tether.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 230 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 3 mm | |
| Cutting capicity (hard) | 2 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |