70 05 125 | Knipex
Side cutter, 125 mm, 119 g, cut capacity (3/2.3/1.5 mm/–), 70 05 125
Order No.: 20L2640
EAN: 4003773039501
MPN:
70 05 125
7005125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5243 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.52 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5243 €
6 pcs.
25.6683 €
*incl. VAT plus shipping costs
Subject to prior sale
The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 119 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 3 mm | |
| Cutting capacity (medium-hard) | 2.3 mm | |
| Cutting capicity (hard) | 1.5 mm | |
| Material | vanadium electrical steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |