68 01 160 | Knipex
End cutting pliers, 160 mm, 202 g, cut capacity (4/2.8/2.3 mm/–), 68 01 160
Order No.: 20L2605
EAN: 4003773013792
MPN:
68 01 160
6801160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4585 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
6 pcs.
13.0186 €
*incl. VAT plus shipping costs
Subject to prior sale
Head shape provides optimised movement when tightening steel mesh knots during reinforced concrete work. With cutting edges for soft and hard wire. Also suitable for twisting and cutting binding wire. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | end cutting pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 202 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 2.8 mm | |
| Cutting capicity (hard) | 2.3 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |