67 03 140 | Knipex
End cutting pliers, 145 mm, 152 g, cut capacity (4/3.1/2/1.5 mm), 67 03 140
Order No.: 22L1986
EAN: 4003773090007
MPN:
67 03 140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8920 € *
Available in 7 Days: 50 pcs. - if ordered today
End cutting nipper, 67 03 140, Knipex
The 67 03 140 high leverage end cutting nipper with cutting edges for soft, hard and piano wire. High cutting capacity with little effort due to optimum coordination of cutting edge angle and transmission ratio.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | end cutting pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 145 mm | |
| Weight | 152 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 3.1 mm | |
| Cutting capicity (hard) | 2 mm | |
| Cutting capicity (Piano wire) | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |