67 01 200 | Knipex
High leverage end cutting nipper, 200 mm, 318 g, cut capacity (5/3.8/3/2.5 mm), 67 01 200
Order No.: 20L2585
EAN: 4003773040637
MPN:
67 01 200
6701200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.7341 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
39.73 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7341 €
6 pcs.
35.7595 €
*incl. VAT plus shipping costs
Subject to prior sale
With cutting edges for soft, hard and piano wire. High cutting capacity with little effort due to optimum co-ordination of cutting edge angle and transmission ratio. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high leverage end cutting nipper | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 200 mm | |
| Weight | 318 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 5 mm | |
| Cutting capacity (medium-hard) | 3.8 mm | |
| Cutting capicity (hard) | 3 mm | |
| Cutting capicity (Piano wire) | 2.5 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |