67 01 160 | Knipex
High leverage end cutting nipper, 160 mm, 237 g, cut capacity (4.5/3.4/2.5/2 mm), 67 01 160
Order No.: 20L2580
EAN: 4003773040620
MPN:
67 01 160
6701160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7492 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
31.75 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7492 €
6 pcs.
28.5719 €
*incl. VAT plus shipping costs
Subject to prior sale
With cutting edges for soft, hard and piano wire. High cutting capacity with little effort due to optimum co-ordination of cutting edge angle and transmission ratio. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high leverage end cutting nipper | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 237 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 4.5 mm | |
| Cutting capacity (medium-hard) | 3.4 mm | |
| Cutting capicity (hard) | 2.5 mm | |
| Cutting capicity (Piano wire) | 2 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |