62 12 120 | Knipex
Oblique cutter, 120 mm, 93 g, cut capacity (1/0.7 mm/–/–), 62 12 120
Order No.: 20L2560
EAN: 4003773048008
MPN:
62 12 120
6212120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1859 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.19 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1859 €
5 pcs.
37.0685 €
*incl. VAT plus shipping costs
Subject to prior sale
With cutting edges for soft and medium hard wire. Without bevel, for flush cutting. Cutting edges additionally induction hardened, cutting edge hardness approx. 58 HRC. Low-friction double spring for gentle and even opening. Sturdy, zero backlash box joint. The polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | oblique cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 93 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1 mm | |
| Cutting capacity (medium-hard) | 0.7 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |