98 26 15 | Knipex
VDE screwdriver, T15, TORX, BL 80 mm, L 185 mm, 98 26 15
Order No.: 22L1455
EAN: 4003773071716
MPN:
98 26 15
982615
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9845 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
8.98 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9845 €
6 pcs.
8.0920 €
*incl. VAT plus shipping costs
Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | T15 | |
| Blade length | 80 mm | |
| Peak type | TORX | |
| Length | 185 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |