98 26 10 | Knipex
VDE screwdriver, T10, TORX, BL 60 mm, L 160 mm, 98 26 10
Order No.: 22L1450
EAN: 4003773071709
MPN:
98 26 10
982610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.330 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.330 €
6 pcs.
7.497 €
*incl. VAT plus shipping costs
Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | T10 | |
| Blade length | 60 mm | |
| Peak type | TORX | |
| Length | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |