98 25 04 | Knipex
VDE screwdriver, PZ4, Pozidriv, BL 200 mm, L 320 mm, 98 25 04
Order No.: 22L1445
EAN: 4003773062387
MPN:
98 25 04
982504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6346 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
20.63 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6346 €
6 pcs.
18.5759 €
*incl. VAT plus shipping costs
Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PZ4 | |
| Blade length | 200 mm | |
| Peak type | Pozidriv | |
| Length | 320 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |