98 24 02 SL | Knipex
VDE screwdriver, PH2, Phillips, BL 100 mm, L 212 mm, 98 24 02 SL
Order No.: 22L1400
EAN: 4003773079767
MPN:
98 24 02 SL
982402SL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3514 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
14.35 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3514 €
6 pcs.
12.9234 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduced blade isolation diameter for recessed spring and screw elements. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH2 | |
| Blade length | 100 mm | |
| Peak type | Phillips | |
| Length | 212 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |