98 15 08 | Knipex
VDE T-handle screwdriver, 8 mm, hexagon, L 250 mm, 98 15 08
Order No.: 22L1310
EAN: 4003773020493
MPN:
98 15 08
981508
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9840 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
39.98 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9840 €
6 pcs.
35.9856 €
*incl. VAT plus shipping costs
Subject to prior sale
Special tool steel, oil-hardened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T-handle screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 8 mm | |
| Peak type | hexagon | |
| Length | 250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |