00 20 12 V04 | Knipex
VDE screwdriver kit, PH1, PH2, PZ1, PZ2, 2.5 mm, 4 mm, Phillips/Pozidriv/slotted, 00 20 12 V04
Order No.: 05L2051
EAN: 4003773082552
MPN:
00 20 12 V04
002012V04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.9256 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
66.93 € *
Price list
Quantity
Price per unit*
1 pcs.
66.9256 €
6 pcs.
60.2378 €
*incl. VAT plus shipping costs
Subject to prior sale
Tools in a plastic deep-drawn tray with transparent lid. Attractive sales packaging with Euro standard perforation. Dimensions (W x H x D): 170 x 370 x 40 mm Description: Tools VDE-tested according to DIN EN/IEC 60900 1000V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, PZ1, PZ2, 2.5 mm, 4 mm | |
| Peak type | Phillips/Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |