00 20 12 V03 | Knipex
VDE screwdriver kit, PH0, PH1, PH2, PZ0, PZ1, PZ2, Phillips/Pozidriv, 00 20 12 V03
Order No.: 05L2050
EAN: 4003773082545
MPN:
00 20 12 V03
002012V03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.1779 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
61.18 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1779 €
6 pcs.
55.0613 €
*incl. VAT plus shipping costs
Subject to prior sale
Tools in a plastic deep-drawn tray with transparent lid. Attractive sales packaging with Euro standard perforation. Dimensions (W x H x D): 170 x 370 x 40 mm Description: Tools VDE-tested according to DIN EN/IEC 60900 1000V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH0, PH1, PH2, PZ0, PZ1, PZ2 | |
| Peak type | Phillips/Pozidriv |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |