95 05 140 | Knipex
Combination scissors, L 140 mm, 67 g, stainless steel, 95 05 140
Order No.: 20L4025
EAN: 4003773019589
MPN:
95 05 140
9505140
Unit Price (€ / pc.)
19.5636 € *
Available: 4 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
19.56 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5636 €
6 pcs.
17.6120 €
*incl. VAT plus shipping costs
Subject to prior sale
For cutting cardboard, plastics, aluminium, brass and copper foils. Not suitable for steel wire or iron sheets. Precision ground, hardened blades. With opening spring and locking device. Guard prevents operators' fingers being pinched. Adjustable bolted joint. Shears body: surgical steel, stainless, vacuum-hardened. Handles: plastic, impact-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination scissors | |
| 1000V Insulated | No | |
| Length | 140 mm | |
| Weight | 67 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |