95 03 160 SB | Knipex
Precision scissors, L 160 mm, 85 g, special tool steel, oil-hardened, 95 03 160 SB
Order No.: 20L4020
EAN: 4003773043362
MPN:
95 03 160 SB
9503160SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.4310 € *
Available: 2 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
53.43 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4310 €
6 pcs.
48.0879 €
*incl. VAT plus shipping costs
Subject to prior sale
Only for cutting fibres of KEVLAR® in optical fibre cables, not recommended for other materials. Precisely ground blades with serration prevent the fibres from slipping and guarantee a clean cut. Riveted precision joint, for low-friction movement and smooth and even cutting of the thin KEVLAR® fibres. Hard-chrome plated, ground surface. Shears body: chrome vanadium electric steel, oil-hardened. User-friendly handles: plastic, impact-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision scissors | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 85 g | |
| Material | special tool steel, oil-hardened |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |