90 31 01 | Knipex
Pipe cutter, L 77 mm, 261 g, plastic, 90 31 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.9566 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
48.96 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9566 €
6 pcs.
44.0538 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe cutter, 90 31 01, Knipex
Pipe cutter optimised for pipe cutting in the tightest spaces. Optimised turning knob with textured thumb recess provides 20 % higher torque and prevents slipping, even in wet conditions. This product also fits in your pocket and cuts stainless steel.
Features
- Very small cutting circle: minimum space required for cutting
- Pipe diameter can be preset with the scale and clipped on to the pipe by spring-loaded cutting wheel
- Quick and precise positioning of the spring-loaded cutting wheel
- Cutting wheel and guide rollers with high-quality needle bearings
- Easy to change cutting wheel, with spare wheel in the turning knob
- Cutting wheel made of high-grade ball-bearing steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe cutter | |
| 1000V Insulated | No | |
| Blade length | 2 mm | |
| Length | 77 mm | |
| Weight | 261 g | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82034000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |