90 25 25 | Knipex
Pipe cutter, L 210 mm, 391 g, 90 25 25
Order No.: 22L1938
EAN: 4003773088714
MPN:
90 25 25
902525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.9017 € *
Available in 7 Days: 50 pcs. - if ordered today
Pipe cutter, 90 25 25, Knipex
Features
- Up to 60% less effort: the freely rotating cutting wheel allows the pipe to be rotated with minimal friction when cutting
- Optimum cutting results: the rotation allows the cutting wheel to penetrate the pipe effortlessly with minimal deformation
- Wide plastic supports allow perfect right-angled cuts
- Cuts aluminium composite and plastic conduit pipes more easily than conventional shears with a fixed blade
- Also suitable for composite pipes with increased aluminium layer thickness (e.g. Geberit Mepla)
- For cutting composite and plastic pipes up to Ø 26 mm
- Allows for very short correction sections
- With locking mechanism for safe transport
- With ergonomic multi-component handles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe cutter | |
| 1000V Insulated | No | |
| Length | 210 mm | |
| Weight | 391 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82034000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |