90 25 185 | Knipex
Pipe cutter, L 185 mm, 200 g, special tool steel, oil-hardened, 90 25 185
Order No.: 22L1837
EAN: 4003773084839
MPN:
90 25 185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2660 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
49.27 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2660 €
6 pcs.
44.3513 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe cutter, 90 25 185, KNIPEX
For cutting composite pipes from Ø 12 - 25 mm. Clean, smooth and burr-free cut surfaces. Easily exchangeable blades. With opening spring and locking device. Ergonomically shaped handles made of fibreglass-reinforced plastic. Not suitable for cutting cables. Blade made of high-strength special grade steel, oil-hardened and tempered.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe cutter | |
| 1000V Insulated | No | |
| Blade length | 25 mm | |
| Length | 185 mm | |
| Weight | 200 g | |
| Material | special tool steel, oil-hardened |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82034000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |