90 23 02 BK | Knipex
Pipe cutter, L 202 mm, 294 g, plastic, 90 23 02 BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.6440 € *
Available in 7 Days: 50 pcs. - if ordered today
Pipe cutter, 90 23 02 BK, Knipex
Pipe cutter for thick-walled plastic pipes, also foam-core, cutting and chamfering in one step. Perfect helper for plumbing and industrial: conveniently cut and directly chamfer plastic pipes of 32 / 40 / 50 mm in a single step.
Features
- Optimum pipe guidance and easy cutting due to self-adjusting rollers with plain bearings
- The automatically applied chamfer ensures even distribution of the adhesive
- Tool-free reversible blade body made from high-quality ball-bearing steel
- Precise positioning thanks to a clear view of the cutting point
- Spare blade in the tool: reversible blade with twin cutting edge for reversing when worn
- Trimming or fine cutting is possible from a section length of around 10 mm
- Durable and robust - tool body made of glass-fibre reinforced plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe cutter | |
| 1000V Insulated | No | |
| Length | 202 mm | |
| Weight | 294 g | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82034000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |