98 90 01 | Knipex
Saw blade, BW 4.9 mm, L 18.7 mm, PUK® saw 98 90, 98 90 01
Order No.: 22L1869
EAN: 4003773084358
MPN:
98 90 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2915 € *
Available in 7 Days: 9 pcs. - if ordered today
Total Price:
15.29 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2915 €
6 pcs.
13.7683 €
*incl. VAT plus shipping costs
Subject to prior sale
Saw blade, 98 90 01, KNIPEX
Saw blade for metal and wood with 25 teeth per inch, exchangeable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | saw blade | |
| Blade width | 4.9 mm | |
| Length | 18.7 mm | |
| Suitable for | PUK® saw 98 90 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82029980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |