00 31 30 BK V03 | Knipex
KNIPEX VDE electrical set, 3-piece, 00 31 30 BK V03
Order No.: 22L1962
EAN: 4003773087885
MPN:
00 31 30 BK V03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.8886 € *
Available in 7 Days: 50 pcs. - if ordered today
Electrical set, 00 31 30 BK V03, Knipex
Set of three perfectly complementary pliers for all electrical installations with universal insulation stripper, versatile diagonal cutter and flexible stork beak gripping pliers. It is suitable for single, multiple and fine stranded conductors with plastic or rubber insulation up to Ø 5.0 mm or 10 mm²; forged from special tool steel; oil-hardened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 3 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |