00 20 72 V06 | Knipex
Mini pliers set in belt tool pouch, 2pc
Order No.: 05L9805
EAN: 4003773081937
MPN:
00 20 72 V06
002072V06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.4155 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
62.42 € *
Price list
Quantity
Price per unit*
1 pcs.
62.4155 €
6 pcs.
56.1680 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini pliers set, 00 20 72 V06, KNIPEX
Mini pliers set for gripping, holding and cutting tasks, both large and small.
The high tech water pump pliers – adjustment directly on the workpiece at the press of a button; with fine adjustment for optimum adaptation to different workpiece sizes up to Ø 27 mm.
Needle-nose combination pliers: ideal for working in hard-to-reach places thanks to the slender head shape with powerful, pointed jaws; with cutting edges for soft, medium hard and hard wire up to Ø 2 mm.
Ordering information
- 1 x needle-nose combination pliers
- 1 x high-tech water pump pliers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 2 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |