00 20 72 V04 XS | Knipex

Pliers set in belt pouch, 00 20 72 V04 XS

Order No.: 22L1920
EAN: 4003773087328
MPN:
00 20 72 V04 XS
00 20 72 V04 XS Knipex Pliers Sets Image 1
00 20 72 V04 XS Knipex Pliers Sets Image 2
00 20 72 V04 XS Knipex Pliers Sets Image 3
00 20 72 V04 XS Knipex Pliers Sets Image 4
Image may differ
Unit Price (€ / pc.)
76.160 € *
Available: 2 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
76.16 € *
Price list
Quantity
Price per unit*
1 pcs.
76.160 €
6 pcs.
68.544 €
*incl. VAT plus shipping costs
Subject to prior sale

Mini pliers set, 00 20 72 V04 XS, Knipex

Features

  • Tool bag made from durable polyester fabric, with hook-and-loop fastener and belt loop
  • With pliers wrench XS: 100 mm tool length, parallel jaw opening gently grips up to 21 mm width across flats
  • With Cobra® XS: 100 mm tool length, grips round workpieces up to 28 mm, with self-locking effect
Technical specifications
Filter Property Value
Contents 3 pieces
ESD protection No
1000V Insulated No
Logistics
Property Value
Country of origin DE
Customs tariff number 82060000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes