00 20 10 | Knipex
PLIER SET 002010
Order No.: 05L1920
EAN: 4003773010388
MPN:
00 20 10
002010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.6491 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
73.65 € *
Price list
Quantity
Price per unit*
1 pcs.
73.6491 €
6 pcs.
66.2830 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of pliers, 00 20 10, KNIPEX
Sets of pliers combine different models to form useful selections. These are suitable for establishing and expanding workshop equipment, but also of course as a gift for ambitious DIY enthusiasts.
Features
- Pliers with polished heads and plastic coated handles
- Tools in a plastic deep-drawn tray with transparent lid
Ordering information
- 1 x combination pliers
- 1 x side cutter
- 1 x high-tech water pump pliers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 3 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |