00 20 09 V03 | Knipex
Alligator® Set
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.4908 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
82.49 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4908 €
6 pcs.
74.2560 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of pliers, 00 20 09 V03, KNIPEX
Three high-tech water pump pliers made of chrome vanadium electric steel: adjustment on the workpiece at the touch of a button, fine adjustment, self-locking effect on nuts and pipes, pinch guard, box joint.
Features
- Pliers with polished heads; handles with non-slip plastic coating
- Tools in a plastic deep-drawn tray with transparent lid
Ordering information
- 3 x water pump pliers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 3 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |