00 19 61 V01 | Knipex
KNIPEX TwinGrip front gripping pliers set 3-piece330 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.7002 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
TwinGrip Slip Joint Pliers set, 00 19 61 V01, Knipex
Gripping, tightening and loosening screws with worn heads and threads.
Features
- Work efficiently thanks to a unique combination: Front grip and side grip function, box joint, push button adjustment
- High-quality tool roll made from durable polyester fabric with hook-and-loop fastener
- Contains KNIPEX TwinGrip in three different lengths from 150 to 250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 3 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 42029298 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |