00 19 55 S8 | Knipex
KNIPEX Cobra® Set, 3 pieces, 00 19 55 S8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.4011 € *
Available in 7 Days: 50 pcs. - if ordered today
KNIPEX Cobra Set, 00 19 55 S8, Knipex
The KNIPEX Cobra are the legendary high-tech water pump pliers, with their extremely strong self-locking effect, they allow energy-saving work without slipping on the workpiece. It features high-quality roll-up bag made from durable polyester fabric.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 3 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |