00 19 55 S5 | Knipex
Cobra® Set 5-piece
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.1514 € *
Standard delivery time from the manufacturer is: 3 Weeks
Set of water pump pliers, 00 19 55 S5, KNIPEX
The 00 19 55 S5 are the legendary high-tech water pump pliers with their extremely strong self-locking effect, also they allow energy-saving work without slipping on the workpiece.
Features
- High-quality roll-up bag made from durable polyester fabric
- With hook-and-loop fastener
- Equipped with high-tech water pump pliers in five different lengths from 125 to 300 mm
Ordering information
- 5 x water pump pliers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 5 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |