00 19 55 S11 | Knipex

Pliers wrench set 3-piece 330 mm

Order No.: 22L2010
EAN: 4003773092100
MPN:
00 19 55 S11
001955S11
00 19 55 S11 Knipex Pliers Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
181.0347 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
181.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
181.0347 €

Set of Pliers Wrenches, 00 19 55 S11, Knipex

Pliers wrenches from KNIPEX are ideally suited for the gentle gripping, holding, pressing and bending of workpieces.

Features

  • Each one replacing an entire set of wrenches
  • High-quality tool roll made from durable polyester fabric with hook-and-loop fastener
  • Equipped with pliers wrenches in lengths of 180, 250 and 300 mm
Technical specifications
Filter Property Value
Contents 3 pieces
ESD protection No
1000V Insulated No
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant