99 14 300 | Knipex
High Leverage Concreters' Nipper high lever transmission 300 mm, 99 14 300
Order No.: 20L5080
EAN: 4003773028116
MPN:
99 14 300
9914300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2018 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.20 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2018 €
6 pcs.
28.0840 €
*incl. VAT plus shipping costs
Subject to prior sale
25 % less effort required compared to conventional concreters' nippers of the same size. Extra-slim form for tying deep mounted steel rods. To lace concrete reinforcing steel with binding wire from a roll. Wire is twisted and cut in a single pass. High-leverage joint, minimising strain, even when thick binding wires are used. The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monier plier | |
| Blade length | 25 mm | |
| Length | 300 mm | |
| Weight | 505 g | |
| Cutting capacity (medium-hard) | 3.8 mm | |
| Cutting capicity (hard) | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |