99 14 250 | Knipex
High Leverage Concreters' Nipper high lever transmission 250 mm, 99 14 250
Order No.: 20L5075
EAN: 4003773071419
MPN:
99 14 250
9914250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4894 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.49 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4894 €
6 pcs.
23.8476 €
*incl. VAT plus shipping costs
Subject to prior sale
25 % less effort required compared to conventional concreters' nippers of the same size. Extra-slim form for tying deep mounted steel rods. To lace concrete reinforcing steel with binding wire from a roll. Wire is twisted and cut in a single pass. High-leverage joint, minimising strain, even when thick binding wires are used. The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monier plier | |
| Blade length | 25 mm | |
| Length | 250 mm | |
| Weight | 350 g | |
| Cutting capacity (medium-hard) | 3.3 mm | |
| Cutting capicity (hard) | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |