99 01 280 | Knipex
Concreters' Nipper (Concreter's Nippers or Fixer's Nippers) 280 mm, 99 01 280
Order No.: 20L5030
EAN: 4003773021490
MPN:
99 01 280
9901280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2546 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
6 pcs.
16.4220 €
*incl. VAT plus shipping costs
Subject to prior sale
To twist and cut wire in one operation: fast, reliable and economical. Unobtained precision and long service life make these the most widely purchased concreters' nippers in the world. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monier plier | |
| Length | 280 mm | |
| Weight | 480 g | |
| Cutting capacity (medium-hard) | 2.8 mm | |
| Cutting capicity (hard) | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |