99 01 220 | Knipex
Concreters' Nipper (Concreter's Nippers or Fixer's Nippers) 220 mm, 99 01 220
Order No.: 20L5020
EAN: 4003773021469
MPN:
99 01 220
9901220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7667 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.77 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7667 €
6 pcs.
15.9936 €
*incl. VAT plus shipping costs
Subject to prior sale
To twist and cut wire in one operation: fast, reliable and economical. Unobtained precision and long service life make these the most widely purchased concreters' nippers in the world. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monier plier | |
| Length | 220 mm | |
| Weight | 334 g | |
| Cutting capacity (medium-hard) | 2.4 mm | |
| Cutting capicity (hard) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |