99 00 220 K12 | Knipex
KNIPEX 99 00 220 K12 Concreters' Nipper (Concreter's Nippers or Fixer's Nippers) black atramentized 220 mm
Order No.: 22L1871
EAN: 4003773027812
MPN:
99 00 220 K12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9805 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
6 pcs.
17.0765 €
*incl. VAT plus shipping costs
Subject to prior sale
Concreter nippers, 99 00 220 K12, KNIPEX
To twist and cut wire in one operation: fast, reliable and economical. Unobtained precision and long service life make these the most widely purchased concreters' nippers in the world. Cutting edges additionally hardened. Cutting edge hardness approx. 61 HRC. With 12 mm head, particularly suitable for tile paving work. High-grade special tool steel, forged, multi stage oil-hardened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monier plier | |
| Blade length | 12 mm | |
| Length | 220 mm | |
| Weight | 315 g | |
| Cutting capacity (medium-hard) | 2.4 mm | |
| Cutting capicity (hard) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |