99 00 200 | Knipex
Concreters' Nipper (Concreter's Nippers or Fixer's Nippers) 200 mm, 99 00 200
Order No.: 20L5000
EAN: 4003773014393
MPN:
99 00 200
9900200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4934 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
16.49 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4934 €
6 pcs.
14.8512 €
*incl. VAT plus shipping costs
Subject to prior sale
To twist and cut wire in one operation: fast, reliable and economical. Unobtained precision and long service life make these the most widely purchased concreters' nippers in the world. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monier plier | |
| Blade length | 21 mm | |
| Length | 200 mm | |
| Weight | 230 g | |
| Cutting capacity (medium-hard) | 1.8 mm | |
| Cutting capicity (hard) | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |