55 00 300 | Knipex
Farriers' Pincers (Tear-off Pliers for vehicle bodywork) 300 mm
Order No.: 20L2550
EAN: 4003773039402
MPN:
55 00 300
5500300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.3719 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
52.37 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3719 €
6 pcs.
47.1240 €
*incl. VAT plus shipping costs
Subject to prior sale
The ideal pliers for the farrier. With small head and anvil for redirecting horseshoe-nails. Also suitable for dismantling work in vehicle body workshops. Cutting edges additionally hardened- cutting edge hardness approx. 59 HRC. Special tool steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | horse shoeing pliers | |
| Blade length | 20 mm | |
| Length | 300 mm | |
| Weight | 780 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |