90 10 165 BK | Knipex
Cutter knife with snap-off blade, BW 18 mm, L 165 mm, 90 10 165 BK
Unit Price (€ / pc.)
24.3831 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
24.38 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3831 €
6 pcs.
21.9436 €
*incl. VAT plus shipping costs
Subject to prior sale
KNIPEX CutiX® Universal Knife
- 165 mm long, approx. 144 g light
- With variably extendable stabilizing bar
- Versatile use, fast working, precise cutting
- Apply targeted pressure to the back of the blade without risk of injury, no unintentional bending or breaking of the blade
- Robust, durable magnesium housing (light as plastic, strong as die-cast aluminum)
- Tight-fitting blade thanks to high-quality blade lock (secure fit when cutting, pushing and scraping)
- Suitable for standard 18 mm high blade shapes (smooth, wavy, with hook)
- Lies comfortably in the hand due to slim shape and many grip zones (firm and non-slip grip, comfortable holding)
- Flat, ergonomic slides separate for blade and stabilizing rail, no accidental operation of slides
- Reliable blade holder (secure hold of blade by hardened steel pin)
- Rear end of handle closed (no slipping out of blade slider and blade)
- Eyelet for securing tools with KNIPEX Tethered Tools* system
- Original equipment with high-quality snap-off blades, two replacement blades in the handle drawer, can be changed without tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutter knife with snap-off blade | |
| Blade width | 18 mm | |
| Length | 165 mm | |
| Handle Material | plastic | |
| Weight | 144 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |