98 66 03 | Knipex
Slip-on grommet, L 80 mm, red, 98 66 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4260 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
6 pcs.
5.7834 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic slip-on cap, 98 66 03, KNIPEX
To cover bare live cable ends (max. 10 mm dia.). Plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slip-on grommet | |
| Length | 80 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |