45 21 200 | Knipex
Assembly pliers, L 200 mm, 186 g, 45 21 200
Order No.: 20L2190
EAN: 4003773031208
MPN:
45 21 200
4521200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.8971 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
48.90 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8971 €
6 pcs.
44.0062 €
*incl. VAT plus shipping costs
Subject to prior sale
For fitting horseshoe-shaped spring retaining rings and circlips without grip holes. For shaft retaining devices. With opening spring. Chrome vanadium electric steel, forged, oil-hardened. Model: Angled jaws with centering hole. For snap rings larger than 12.0 mm dia., e.g. for cardan shafts in a motor vehicle. Minimum ring split gap of the rings 2.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | assembly pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 200 mm | |
| Weight | 186 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |