38 45 190 | Knipex

Flat nose pliers, L 190 mm, 171 g, 38 45 190

Order No.: 20L1950
EAN: 4003773043676
MPN:
38 45 190
3845190
38 45 190 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
High bending strength of the pliers tips. Gripping surfaces cross-hatched, knurled. Vanadium electric steel- forged, oil-hardened
Technical specifications
Filter Property Value
Version flat nose pliers
ESD protection No
1000V Insulated No
Jaw lenght 50 mm
Length 190 mm
Weight 171 g
Logistics
Property Value
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15