38 41 190 | Knipex
Flat nose pliers, L 190 mm, 139 g, 38 41 190
Order No.: 20L1945
EAN: 4003773017141
MPN:
38 41 190
3841190
High bending strength of the pliers tips. Gripping surfaces cross-hatched, knurled. Vanadium electric steel- forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 50 mm | |
| Length | 190 mm | |
| Weight | 139 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |