38 35 200 T | Knipex
Mechanic's pliers, L 200 mm, 210 g, 38 35 200 T
Order No.: 05L9814
EAN: 4003773083771
MPN:
38 35 200 T
3835200T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6960 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
45.70 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6960 €
6 pcs.
41.1264 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Nose and Pointed Nose Pliers, 38 35 200 T, Knipex
Features
- High bending strength of the pliers tips
- Gripping surfaces cross hatched, knurled
- Vanadium electric steel forged, oil hardened
- ESD Safe: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mechanic's pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 73 mm | |
| Length | 200 mm | |
| Weight | 210 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |