38 31 200 | Knipex
Mechanic's pliers, L 200 mm, 176 g, 38 31 200
Order No.: 20L1935
EAN: 4003773040712
MPN:
38 31 200
3831200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8924 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
30.89 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8924 €
6 pcs.
27.8103 €
*incl. VAT plus shipping costs
Subject to prior sale
High bending strength of the pliers tips. Gripping surfaces cross-hatched, knurled. Vanadium electric steel- forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mechanic's pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 73 mm | |
| Length | 200 mm | |
| Weight | 176 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |