37 41 125 | Knipex
Round nose pliers, L 125 mm, 76 g, 37 41 125
Order No.: 20L1905
EAN: 4003773035152
MPN:
37 41 125
3741125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7413 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
21.74 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7413 €
6 pcs.
19.5636 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision pliers for fine assembly work, e g. in electronics and fine mechanics. For gripping, holding, bending and adjusting. Tips precision ground. Smooth gripping surfaces. Edges carefully deburred. Lap joint. High-grade special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 27 mm | |
| Length | 125 mm | |
| Weight | 76 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |