37 13 125 | Knipex
Flat nose pliers, L 125 mm, 71 g, 37 13 125
Order No.: 20L1880
EAN: 4003773043638
MPN:
37 13 125
3713125
Unit Price (€ / pc.)
26.9773 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
26.98 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9773 €
6 pcs.
24.2760 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Nose and Snipe Nose Pliers , 37 13 125, Knipex
Features
- For very precise assembly work, e.g. in electronics and fine mechanics
- For gripping, holding, bending and adjusting
- Tips precision ground
- Smooth gripping surfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 27 mm | |
| Length | 125 mm | |
| Weight | 71 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |